The OM7905HP is a negative fixed voltage regulator from International Rectifier. It operates over a temperature range of -55°C to 150°C and can handle a maximum output current of 3.3A. The device is available in a through-hole package and is not radiation hardened. It has an accuracy of 2% and can withstand a maximum input voltage of -25V and a minimum input voltage of -7V.
International Rectifier OM7905HP technical specifications.
| Accuracy | 2% |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM7905HP to view detailed technical specifications.
No datasheet is available for this part.