International Rectifier PVA3324N technical specifications.
| Package/Case | PDIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Through Hole |
| On-State Resistance | 24R |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVA3324N to view detailed technical specifications.
No datasheet is available for this part.