
International Rectifier PVA3354NSPBF technical specifications.
| Approvals | UL |
| Capacitance | 6pF |
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | PCB, Surface Mount |
| On-state Resistance-Max | 24R |
| Output Current | 150mA |
| Output Voltage | 300V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA3354NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
