
International Rectifier PVD3354NPBF technical specifications.
| Package/Case | PDIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Through Hole |
| Output Current | 240mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVD3354NPBF to view detailed technical specifications.
No datasheet is available for this part.
