
International Rectifier PVDZ172NS-TPBF technical specifications.
| Package/Case | DIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PVD |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVDZ172NS-TPBF to view detailed technical specifications.
No datasheet is available for this part.
