
International Rectifier PVG612APBF technical specifications.
| Forward Current | 25mA |
| Height | 3.18mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Load Current | 4A |
| Mount | PCB |
| On-state Resistance-Max | 100mR |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.23mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVG612APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.