
International Rectifier PVI1050NPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 220us |
| Forward Current | 50mA |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 10uA |
| Max Input Current | 50mA |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI1050NPBF to view detailed technical specifications.
No datasheet is available for this part.
