
International Rectifier PVI1050NS technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Load Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | PVI-NPbF |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVI1050NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.