International Rectifier PVI1050NS-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 220us |
| Input Current | 50mA |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI1050NS-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.