
International Rectifier PVI5050N technical specifications.
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 5uA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PVI-NPbF |
| DC Rated Voltage | 1.4V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVI5050N to view detailed technical specifications.
No datasheet is available for this part.