
International Rectifier PVI5050NPBF technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 5uA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | PVI-NPbF |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVI5050NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.