
The PVI5080N is a DC isolated voltage regulator with an isolation voltage of 4kV, an output voltage of 5V, and an output current per channel of 5uA. It is available in a through hole package and is not RoHS compliant. The device is part of the PVI-NPbF series and is packaged in a quantity of 50 per rail or tube.
International Rectifier PVI5080N technical specifications.
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 5uA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PVI-NPbF |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVI5080N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.