
International Rectifier PVN012APBF technical specifications.
| Approvals | UL |
| Capacitance | 400pF |
| Package/Case | PDIP |
| Current Rating | 4.5A |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 4A |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | PCB, Through Hole |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVN012APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
