International Rectifier PVN012ASPBF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 8.63mm |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PVN |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVN012ASPBF to view detailed technical specifications.
No datasheet is available for this part.