
International Rectifier PVN012PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 2.5A |
| Max Input Current | 25mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| On-state Resistance-Max | 100mR |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVN012PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
