
The PVN013PBF is a 20V relay from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 20V and a maximum output current of 2.5A. The relay is packaged in a DIP package and is mounted through a hole on a PCB. It is approved by UL and compliant with RoHS standards.
International Rectifier PVN013PBF technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 400V |
| Lead Free | Lead Free |
| Load Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Through Hole, PCB |
| On-State Resistance | 100mR |
| On-state Resistance-Max | 100MR |
| Output Current | 2.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVN, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVN013PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
