
International Rectifier PVR1301N technical specifications.
| Package/Case | DIP |
| Isolation Voltage-Max | 1.5kV |
| Load Current | 360mA |
| Mount | Through Hole |
| On-State Resistance | 5R |
| On-state Resistance-Max | 5R |
| Output Voltage | 100V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVR, HEXFET;® |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVR1301N to view detailed technical specifications.
No datasheet is available for this part.
