
International Rectifier PVR1301NPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 125us |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 360mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| On-State Resistance | 5R |
| On-state Resistance-Max | 5R |
| Output Current | 360mA |
| Output Voltage | 100V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVR, HEXFET;® |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST, DP |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVR1301NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
