The PVT212S is a relay from International Rectifier with a package quantity of 50 units per rail/Tube packaging. It features a throw configuration of SPST and a termination style of Gull Wing. The relay is not RoHS compliant and has a load current of 550mA. It is part of the PVT series of HEXFET devices.
International Rectifier PVT212S technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 550mA |
| Mount | Surface Mount |
| On-State Resistance | 750mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVT212S to view detailed technical specifications.
No datasheet is available for this part.