The PVT212S-TPBF is a surface mount DC-DC converter from International Rectifier. It features a maximum output voltage of 150V and an output current of 550mA. The device is designed for operation over a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The converter is packaged in a tape and reel format for easy handling and installation.
International Rectifier PVT212S-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Mount | Surface Mount |
| Output Current | 550mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT212S-TPBF to view detailed technical specifications.
No datasheet is available for this part.