The PVT312 relay from International Rectifier features a DIP package and through hole mount. It can handle an input current of 25mA and an output current of 190mA. The relay operates within a temperature range of -40°C to 85°C and has an isolation voltage of 4kV. It is not RoHS compliant and is not radiation hardened.
International Rectifier PVT312 technical specifications.
| Package/Case | DIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| On-State Resistance | 10R |
| Output Current | 190mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVT312 to view detailed technical specifications.
No datasheet is available for this part.