International Rectifier PVT312S technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 190mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVT312S to view detailed technical specifications.
No datasheet is available for this part.