International Rectifier PVT312S-TPBF technical specifications.
| Approvals | UL |
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| Current Rating | 320mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | PCB, Surface Mount |
| Output Current | 190mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT312S-TPBF to view detailed technical specifications.
No datasheet is available for this part.