International Rectifier PVT412APBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Max Input Current | 25mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412APBF to view detailed technical specifications.
No datasheet is available for this part.