The PVU414S-T is a surface mount relay from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 400V and an output current of 140mA. The relay features 4kV isolation voltage and an on-state resistance of 27 ohms. It is available in a tape and reel packaging with 750 units per package.
International Rectifier PVU414S-T technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 27R |
| Output Current | 140mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVU, HEXFET;® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVU414S-T to view detailed technical specifications.
No datasheet is available for this part.