
International Rectifier PVX6012 technical specifications.
| Package/Case | DIP |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 19.2mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 1A |
| Output Voltage | 400V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVX, HEXFRED;™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVX6012 to view detailed technical specifications.
No datasheet is available for this part.