
The PVX6012PBF is a single-channel optocoupler from International Rectifier, packaged in a DIP case and suitable for through-hole or PCB mounting. It features a maximum input current of 25mA and a maximum load current of 1A. The device has a high isolation voltage of 3.75kV, making it suitable for high-reliability applications. The optocoupler has a fast fall time of 1ms, allowing for high-speed switching. The PVX6012PBF is compliant with RoHS regulations and is lead-free.
International Rectifier PVX6012PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 1ms |
| Forward Current | 25mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Input Current | 25mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVX6012PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.