International Rectifier PVY116-TPBF technical specifications.
| Package/Case | SOP |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 4.4R |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVY, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVY116-TPBF to view detailed technical specifications.
No datasheet is available for this part.