International Rectifier SI4420DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.24nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier SI4420DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.