Interniche TEL-I-1769-1C technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | LPC17xx |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| Category | Networking |
| Manufacturer | InterNiche Technologies |
| RoHS | Not Compliant |
Download the complete datasheet for Interniche TEL-I-1769-1C to view detailed technical specifications.
No datasheet is available for this part.