Interpower 71804000250 technical specifications.
| Connector Type A | NEMA 5-15P |
| Gender | PL |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 125 |
| Standards | UL 62 |
Download the complete datasheet for Interpower 71804000250 to view detailed technical specifications.
No datasheet is available for this part.