Interpower 84131211 technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Interpower 84131211 to view detailed technical specifications.
No datasheet is available for this part.