Interpower 86010710 technical specifications.
| Type | Rubber Cable |
| Size | 10AWG |
| Number of Conductors | 4 |
| Jacket Color | Black |
| Maximum Outer Diameter | 18.5mm |
| Max Current Rating | 25A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Interpower 86010710 to view detailed technical specifications.
No datasheet is available for this part.