Interpower 86286110 technical specifications.
| Connector Type A | Power |
| Connector Type B | IEC C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| Standards | EN 50525/IEC 60227 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interpower 86286110 to view detailed technical specifications.
No datasheet is available for this part.