Interpower 86295230 technical specifications.
| Connector Type A | C19 |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 18A |
| Max Voltage Rating | 250VAC |
| Standards | UL 62 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interpower 86295230 to view detailed technical specifications.
No datasheet is available for this part.