Interpower 86532120 technical specifications.
| Connector Type A | NEMA 1-15P |
| Connector Type B | C7 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 60°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 125 |
| Standards | UL 62 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Interpower 86532120 to view detailed technical specifications.
No datasheet is available for this part.