Interpower 86557300 technical specifications.
| Connector Type A | Power |
| Connector Type B | C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| Standards | UL 62 |
Download the complete datasheet for Interpower 86557300 to view detailed technical specifications.
No datasheet is available for this part.