This crystal oscillator from Interquip features a frequency stability of 0.3% and a frequency tolerance of 0.5%. It measures 7.5mm in height, 10mm in length, and 5mm in width. The oscillator operates within a temperature range of -25°C to 85°C. It is designed for through-hole mounting.
Interquip ZTA6.00MGF technical specifications.
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Self Resonant Frequency | 6MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Interquip ZTA6.00MGF to view detailed technical specifications.
No datasheet is available for this part.