This crystal oscillator from Interquip features a frequency tolerance of ±0.5% and a frequency stability of ±0.3%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The oscillator measures 8mm in height, 10mm in length, and 5mm in width.
Interquip ZTT2.00MGF technical specifications.
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 8mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Self Resonant Frequency | 2MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Interquip ZTT2.00MGF to view detailed technical specifications.
No datasheet is available for this part.