Interquip ZTTCC3.58MGF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.8mm |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 3.58MHz |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Interquip ZTTCC3.58MGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.