This SMD/SMT crystal oscillator from Interquip features a frequency stability of 0.3% and a self resonant frequency of 4MHz. The oscillator has a package height of 1.8mm and dimensions of 7.4mm in length and 3.4mm in width. It operates within a temperature range of -25°C to 85°C, making it suitable for various applications.
Interquip ZTTCC4.00MGF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.8mm |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 4MHz |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Interquip ZTTCC4.00MGF to view detailed technical specifications.
No datasheet is available for this part.