This SMD/SMT crystal oscillator features a frequency stability of 0.3% and a self resonant frequency of 12MHz. It has a compact package size with a height of 1.5mm, length of 4.7mm, and width of 4.1mm. The oscillator operates within a temperature range of -25°C to 85°C, making it suitable for various applications. It is designed for surface mount applications.
Interquip ZTTCS12.00MTF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.5mm |
| Length | 4.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 12MHz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Interquip ZTTCS12.00MTF to view detailed technical specifications.
No datasheet is available for this part.