Intersil 5962-0620703Q2A technical specifications.
| Contact Plating | Tin, Lead |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 5962-0620703Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.