Intersil 5962-0623501QPC technical specifications.
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60.5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil 5962-0623501QPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.