This dual supply voltage op-amp from Intersil features a maximum operating temperature of 125°C and a maximum power dissipation of 21.8mW. It is designed for surface mount applications and is compliant with RoHS regulations. The op-amp operates within a supply voltage range of 5V to 12V, with an operating supply voltage of 9V. The contact plating is gold, and the minimum and maximum dual supply voltages are 2.5V and 6V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil 5962-0625501QXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21.8mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil 5962-0625501QXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.