Intersil 5962-8976301MEA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 44V |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 5962-8976301MEA to view detailed technical specifications.
No datasheet is available for this part.