Quad operational amplifier featuring a 4MHz unity gain bandwidth and 0.75V/µs minimum slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 350µV and a minimum voltage gain of 1,000,000. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V, up to ±20V limits. The ceramic DIP-14 package with 14 terminals ensures robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil 5962-9455301MCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil 5962-9455301MCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.