Intersil 5962F0254201QXCS2740 technical specifications.
| Input Bias Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil 5962F0254201QXCS2740 to view detailed technical specifications.
No datasheet is available for this part.