Intersil 5962R9569001VCC technical specifications.
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil 5962R9569001VCC to view detailed technical specifications.
No datasheet is available for this part.