Intersil 84065013A technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| High Level Output Current | -2.5mA |
| Low Level Output Current | 2.5mA |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 84065013A to view detailed technical specifications.
No datasheet is available for this part.